-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6002IGN#TRPBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8077 | Buy Now |
DISTI #
584-LT6002IGN#TRPBF
|
Mouser Electronics | Precision Amplifiers 4x 1.8V, 13uA Prec R2R Op Amp RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
|
Analog Devices Inc | 4x 1.8V, 13µA Prec R2R Op Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9000 / $4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6002IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6002IGN#TRPBF
Analog Devices Inc
Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 15000 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT6002IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6002IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6002IGN#PBF | Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp | Analog Devices Inc | LT6002IGN#TRPBF vs LT6002IGN#PBF |
LT6002IGN#TR | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT6002IGN#TRPBF vs LT6002IGN#TR |
LT6002IGN#TRPBF | LT6002 - Quad 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6002IGN#TRPBF vs LT6002IGN#TRPBF |