There are no models available for this part yet.
Overview of LT6004HDD#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6004HDD#TRPBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004HDD#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for LT6004HDD#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT6004HDD#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 242 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4205 | Buy Now | |
DISTI #
584-LT6004HDD#PBF
|
Mouser Electronics | Precision Amplifiers 2x 1.6V, 1uA Prec R2R In & Out Op Amp RoHS: Compliant | 0 |
|
$2.5500 / $4.1500 | Order Now | |
Analog Devices Inc | 2x 1.6V, 1µA Prec R2R In & Out Package Multiple: 121 | 3509 |
|
$1.5500 / $2.2100 | Buy Now | ||
Rochester Electronics | LT6004 - Dual 1.6V, 1A Precision Rail-to-Rail Input and Output Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$1.9200 / $2.2600 | Buy Now | ||
DISTI #
LT6004HDD#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 242 | 0 |
|
$2.0000 / $2.1900 | Buy Now |
CAD Models for LT6004HDD#PBF by Analog Devices Inc
Part Data Attributes for LT6004HDD#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1698
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.012 µA
|
Common-mode Reject Ratio-Nom
|
76 dB
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-8 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
300 V/us
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
8 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT6004HDD#PBF
This table gives cross-reference parts and alternative options found for LT6004HDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6004HDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6004HDD | LT6004 - Dual 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6004HDD#PBF vs LT6004HDD |
LT6004HDD#PBF | LT6004 - Dual 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6004HDD#PBF vs LT6004HDD#PBF |