Part Details for LT6010IDD#TRPBF by Analog Devices Inc
Overview of LT6010IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6010IDD#TRPBF | Analog Devices | 135µA, 14nV/rtHz, R2R Out Prec | |
LT6010IDD#PBF | Analog Devices | 135µA, 14nV/rtHz, R2R Out Prec | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT6010IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6010IDD#TRPBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9250 | Buy Now |
DISTI #
584-LT6010IDD#TRPBF
|
Mouser Electronics | Precision Amplifiers 135uA, 14nV/rtHz, R2R Out Prec Op Amp w RoHS: Compliant | 0 |
|
$3.1400 | Order Now |
|
Analog Devices Inc | 135µA, 14nV/rtHz, R2R Out Prec Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3400 / $2.9250 | Buy Now |
DISTI #
LT6010IDD#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0200 / $3.1400 | Buy Now |
Part Details for LT6010IDD#TRPBF
LT6010IDD#TRPBF CAD Models
LT6010IDD#TRPBF Part Data Attributes
|
LT6010IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6010IDD#TRPBF
Analog Devices Inc
135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Input Offset Voltage-Max | 185 µV | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 0.11 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 350 | |
Width | 3 mm |
Alternate Parts for LT6010IDD#TRPBF
This table gives cross-reference parts and alternative options found for LT6010IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6010IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6010IDD#TRPBF | LT6010 - 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp with Shutdown; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6010IDD#TRPBF vs LT6010IDD#TRPBF |
LT6010IDD#TR | LT6010 - 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp with Shutdown; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6010IDD#TRPBF vs LT6010IDD#TR |