Part Details for LT6100IDD by Analog Devices Inc
Overview of LT6100IDD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT6100IDD
LT6100IDD CAD Models
LT6100IDD Part Data Attributes
|
LT6100IDD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6100IDD
Analog Devices Inc
Analog Circuit, 1 Func, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT6100IDD
This table gives cross-reference parts and alternative options found for LT6100IDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6100IDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6100CDD | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100IDD vs LT6100CDD |
LT6100CDD#TRPBF | Precision, Gain Selectable High Side Current Sense Amplifier | Analog Devices Inc | LT6100IDD vs LT6100CDD#TRPBF |
LT6100HDD | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100IDD vs LT6100HDD |
LT6100HDD | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6100IDD vs LT6100HDD |
LT6100HDD#PBF | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6100IDD vs LT6100HDD#PBF |
LT6100IDD#PBF | Precision, Gain Selectable High Side Current Sense Amplifier | Analog Devices Inc | LT6100IDD vs LT6100IDD#PBF |
LT6100HDD#TRPBF | Precision, Gain Selectable High Side Current Sense Amplifier | Analog Devices Inc | LT6100IDD vs LT6100HDD#TRPBF |
LT6100CDD#PBF | Precision, Gain Selectable High Side Current Sense Amplifier | Analog Devices Inc | LT6100IDD vs LT6100CDD#PBF |
LT6100HDD#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100IDD vs LT6100HDD#TR |