Part Details for LT6204IGN#TRPBF by Analog Devices Inc
Overview of LT6204IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6204IGN#TRPBF | Analog Devices | 4x 100MHz, R2R In & Out, Ultra | |
LT6204IGN#PBF | Analog Devices | 4x 100MHz, R2R In & Out, Ultra | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT6204IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6204IGN#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8125 / $19.0100 | Buy Now |
DISTI #
584-LT6204IGN#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 4x 100MHz, R2R In & Out, Ultralow 1.9nVr RoHS: Compliant | 0 |
|
$10.1400 | Order Now |
|
Analog Devices Inc | 4x 100MHz, R2R In & Out, Ultra Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.8500 / $19.0100 | Buy Now |
DISTI #
LT6204IGN#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.1400 / $10.5400 | Buy Now |
Part Details for LT6204IGN#TRPBF
LT6204IGN#TRPBF CAD Models
LT6204IGN#TRPBF Part Data Attributes
|
LT6204IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6204IGN#TRPBF
Analog Devices Inc
Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 18 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 90000 | |
Width | 3.899 mm |
Alternate Parts for LT6204IGN#TRPBF
This table gives cross-reference parts and alternative options found for LT6204IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6204IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6204IGN#PBF | LT6204 - Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6204IGN#TRPBF vs LT6204IGN#PBF |
LT6204IGN#TR | Operational Amplifier, 4 Func, 7500uV Offset-Max, PDSO16 | Analog Devices Inc | LT6204IGN#TRPBF vs LT6204IGN#TR |
LT6204IGN | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT6204IGN#TRPBF vs LT6204IGN |
LT6204IGN#TRPBF | LT6204 - Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6204IGN#TRPBF vs LT6204IGN#TRPBF |