Part Details for LT6206IMS8#TRPBF by Linear Technology
Overview of LT6206IMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6206IMS8#TRPBF
LT6206IMS8#TRPBF CAD Models
LT6206IMS8#TRPBF Part Data Attributes
|
LT6206IMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6206IMS8#TRPBF
Linear Technology
LT6206 - Dual, Single Supply 3V, 100MHz Video Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 600 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT6206IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LT6206IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6206IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6206IMS8#PBF | LT6206 - Dual, Single Supply 3V, 100MHz Video Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6206IMS8#TRPBF vs LT6206IMS8#PBF |
LT6206IMS8 | LT6206 - Dual, Single Supply 3V, 100MHz Video Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6206IMS8#TRPBF vs LT6206IMS8 |
LT6206IMS8#TR | LT6206 - Dual, Single Supply 3V, 100MHz Video Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6206IMS8#TRPBF vs LT6206IMS8#TR |