Part Details for LT6210IS6#TRMPBF by Analog Devices Inc
Overview of LT6210IS6#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for LT6210IS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6210IS6#TRMPBFCT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1934 In Stock |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
584-LT6210IS6#TRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers 1x Progmable S C, R-R Out, C F Amps RoHS: Compliant | 895 |
|
$2.6500 / $5.2900 | Buy Now |
|
Analog Devices Inc | 1x Progmable S C, R-R Out, C F Min Qty: 1 Package Multiple: 500 | 7887 |
|
$2.6597 / $5.3000 | Buy Now |
Part Details for LT6210IS6#TRMPBF
LT6210IS6#TRMPBF CAD Models
LT6210IS6#TRMPBF Part Data Attributes
|
LT6210IS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6210IS6#TRMPBF
Analog Devices Inc
Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6210IS6#TRMPBF
This table gives cross-reference parts and alternative options found for LT6210IS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6210IS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6210IS6#TRM | LT6210 - Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6210IS6#TRMPBF vs LT6210IS6#TRM |
LT6210IS6#TRMPBF | LT6210 - Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6210IS6#TRMPBF vs LT6210IS6#TRMPBF |
LT6210IS6#TRM | Video Amplifier, 1 Channel(s), 1 Func, PDSO6 | Analog Devices Inc | LT6210IS6#TRMPBF vs LT6210IS6#TRM |