Part Details for LT6210IS6#TRPBF by Analog Devices Inc
Overview of LT6210IS6#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for LT6210IS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6210IS6#TRPBFCT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
584-LT6210IS6#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 1x Progmable S C, R-R Out, C F Amps RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
|
Analog Devices Inc | 1x Progmable S C, R-R Out, C F Min Qty: 2500 Package Multiple: 2500 | 3000 |
|
$2.6597 / $5.3000 | Buy Now |
Part Details for LT6210IS6#TRPBF
LT6210IS6#TRPBF CAD Models
LT6210IS6#TRPBF Part Data Attributes
|
LT6210IS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6210IS6#TRPBF
Analog Devices Inc
Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6210IS6#TRPBF
This table gives cross-reference parts and alternative options found for LT6210IS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6210IS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6210CS6#TRPBF | LT6210 - Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6210IS6#TRPBF vs LT6210CS6#TRPBF |
LT6210CS6#TR | LT6210 - Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6210IS6#TRPBF vs LT6210CS6#TR |
LT6210CS6#TRPBF | Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers | Analog Devices Inc | LT6210IS6#TRPBF vs LT6210CS6#TRPBF |
LT6210CS6#TR | Video Amplifier, 1 Channel(s), 1 Func, PDSO6 | Analog Devices Inc | LT6210IS6#TRPBF vs LT6210CS6#TR |
LT6210IS6#TRPBF | LT6210 - Single Programmable Supply Current, R-R Output, Current Feedback Amplifiers; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6210IS6#TRPBF vs LT6210IS6#TRPBF |