Part Details for LT6230IS6-10TRPBF by Analog Devices Inc
Overview of LT6230IS6-10TRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6230IS6-10#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6230IS6-10#TRMPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6230IS6#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 |
Price & Stock for LT6230IS6-10TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Single channel 5uA 320V/us 1.45GHz Rail-to-Rail Output 500uV TSOT-23-6 Operational Amplifier ROHS | 84 |
|
$2.4297 / $3.8073 | Buy Now |