Part Details for LT6301CFE#PBF by Linear Technology
Overview of LT6301CFE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6301CFE#TRPBF | Analog Devices | 2x 500mA, Diff xDSL Line Drvr | |
LT6301CFE#PBF | Analog Devices | 2x 500mA, Diff xDSL Line Drvr |
Price & Stock for LT6301CFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT6301CFE#PBF-ND
|
DigiKey | IC DRIVER 2/0 28TSSOP Min Qty: 24 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$12.6600 | Buy Now |
|
Rochester Electronics | LT6301 - Dual 500mA, Differential XDSL Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$10.8600 / $12.7800 | Buy Now |
Part Details for LT6301CFE#PBF
LT6301CFE#PBF CAD Models
LT6301CFE#PBF Part Data Attributes
|
LT6301CFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6301CFE#PBF
Linear Technology
LT6301 - Dual 500mA, Differential xDSL Line Driver in 28-Lead TSSOP Package; Package: TSSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT6301CFE#PBF
This table gives cross-reference parts and alternative options found for LT6301CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6301CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6301CFE | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO28 | Analog Devices Inc | LT6301CFE#PBF vs LT6301CFE |
LT6301IFE#PBF | Dual 500mA, Differential xDSL Line Driver in 28-Lead TSSOP Package | Analog Devices Inc | LT6301CFE#PBF vs LT6301IFE#PBF |