Part Details for LT6301CFE#TRPBF by Analog Devices Inc
Overview of LT6301CFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6301CFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6301CFE#TRPBF-ND
|
DigiKey | IC DRIVER 2/0 28TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3249 | Buy Now |
DISTI #
584-LT6301CFE#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 500mA, Diff xDSL Line Drvr in 28-Lead RoHS: Compliant | 0 |
|
$11.3200 | Order Now |
|
Analog Devices Inc | 2x 500mA, Diff xDSL Line Drvr Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$8.7600 / $11.4700 | Buy Now |
DISTI #
LT6301CFE#TRPBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 2000 | 0 |
|
$11.3100 / $11.7600 | Buy Now |
Part Details for LT6301CFE#TRPBF
LT6301CFE#TRPBF CAD Models
LT6301CFE#TRPBF Part Data Attributes
|
LT6301CFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6301CFE#TRPBF
Analog Devices Inc
Dual 500mA, Differential xDSL Line Driver in 28-Lead TSSOP Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for LT6301CFE#TRPBF
This table gives cross-reference parts and alternative options found for LT6301CFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6301CFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6301CFE#TRPBF | LT6301 - Dual 500mA, Differential xDSL Line Driver in 28-Lead TSSOP Package; Package: TSSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT6301CFE#TRPBF vs LT6301CFE#TRPBF |