Part Details for LT6301IFE#PBF by Analog Devices Inc
Overview of LT6301IFE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6301IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6301IFE#PBF-ND
|
DigiKey | IC DRIVER 2/0 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$15.2900 / $21.3800 | Buy Now |
DISTI #
584-LT6301IFE#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual 500mA, Differential xDSL Line Driver in 28-Lead TSSOP Package RoHS: Compliant | 0 |
|
$15.2800 / $18.6900 | Order Now |
|
Analog Devices Inc | 2x 500mA, Diff xDSL Line Drvr Min Qty: 1 Package Multiple: 50 | 2358 |
|
$10.9700 / $21.3800 | Buy Now |
|
Rochester Electronics | LT6301 - Dual 500mA, Differential xDSL Line Driver in 28-Lead TSSOP Package RoHS: Compliant Status: Active Min Qty: 1 | 844 |
|
$13.6000 / $16.0000 | Buy Now |
DISTI #
LT6301IFE#PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 50 | 0 |
|
$14.1700 / $16.4500 | Buy Now |
Part Details for LT6301IFE#PBF
LT6301IFE#PBF CAD Models
LT6301IFE#PBF Part Data Attributes:
|
LT6301IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6301IFE#PBF
Analog Devices Inc
Dual 500mA, Differential xDSL Line Driver in 28-Lead TSSOP Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT6301IFE#PBF
This table gives cross-reference parts and alternative options found for LT6301IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6301IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6301IFE | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO28 | Analog Devices Inc | LT6301IFE#PBF vs LT6301IFE |
LT6301CFE#PBF | Dual 500mA, Differential xDSL Line Driver in 28-Lead TSSOP Package | Analog Devices Inc | LT6301IFE#PBF vs LT6301CFE#PBF |
LT6301CFE | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO28 | Analog Devices Inc | LT6301IFE#PBF vs LT6301CFE |