-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Single-Ended to Differential Converter/ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9021
|
Newark | Diff-Amp, 115Mhz, 0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:115Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:280Μv Rohs Compliant: Yes |Analog Devices LT6350CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 489 |
|
$5.0800 / $7.8000 | Buy Now |
DISTI #
LT6350CMS8#PBF-ND
|
DigiKey | IC ADC DRIVER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2286 In Stock |
|
$4.2541 / $7.5000 | Buy Now |
DISTI #
584-LT6350CMS8#PBF
|
Mouser Electronics | Differential Amplifiers Low Noise Single-Ended to Differential Converter/ADC Driver RoHS: Compliant | 2487 |
|
$4.2400 / $7.5000 | Buy Now |
|
Analog Devices Inc | L N 1x-Ended to Diff Conv/ADC Min Qty: 1 Package Multiple: 50 | 5658 |
|
$4.2541 / $7.5000 | Buy Now |
|
Ameya Holding Limited | LT6350CMS8#PBF 2通道 差分放大器, 2.7 → 12 V, 115MHz, 轨至轨输入/输出, 8引脚 MSOP封装 | 5658 |
|
RFQ | |
|
Chips Pulse Industry Limited | MSOP-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 34 |
|
$5.6131 / $7.6945 | Buy Now |
DISTI #
4019089
|
element14 Asia-Pacific | DIFF-AMP, 115MHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 489 |
|
$4.4914 / $7.9040 | Buy Now |
DISTI #
4019089
|
Farnell | DIFF-AMP, 115MHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 489 |
|
$4.2074 / $7.4286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6350CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6350CMS8#PBF
Analog Devices Inc
Low Noise Single-Ended to Differential Converter/ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.6 µA | |
Bandwidth (3dB)-Nom | 33 MHz | |
Common-mode Reject Ratio-Min | 93 dB | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 1360 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 48 V/us | |
Supply Current-Max | 8.3 mA | |
Supply Voltage Limit-Max | 12.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 115000 | |
Wideband | YES | |
Width | 3 mm |