Part Details for LT6350IDD#TRPBF by Analog Devices Inc
Overview of LT6350IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6350IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6350IDD#TRPBF-ND
|
DigiKey | IC ADC DRIVER 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5692 | Buy Now |
DISTI #
584-LT6350IDD#TRPBF
|
Mouser Electronics | Differential Amplifiers Low Noise Single-Ended to Differential Converter/ADC Driver RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
|
Analog Devices Inc | L N 1x-Ended to Diff Conv/ADC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.4800 / $4.7800 | Buy Now |
|
Ameya Holding Limited | IC DIFF CONVERT/ADC DRIVER 8-DFN | 2500 |
|
RFQ | |
DISTI #
LT6350IDD#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5000 / $4.6700 | Buy Now |
|
Chip1Cloud | IC ADC DRIVER 8DFN | 2740 |
|
RFQ |
Part Details for LT6350IDD#TRPBF
LT6350IDD#TRPBF CAD Models
LT6350IDD#TRPBF Part Data Attributes:
|
LT6350IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6350IDD#TRPBF
Analog Devices Inc
Low Noise Single-Ended to Differential Converter/ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.6 µA | |
Bandwidth (3dB)-Nom | 33 MHz | |
Common-mode Reject Ratio-Min | 93 dB | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 1360 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 48 V/us | |
Supply Current-Max | 8.3 mA | |
Supply Voltage Limit-Max | 12.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 115000 | |
Wideband | YES | |
Width | 3 mm |