-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Single-Ended to Differential Converter/ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6350IMS8#PBF-ND
|
DigiKey | IC ADC DRIVER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
160 In Stock |
|
$4.7450 / $8.3700 | Buy Now |
DISTI #
584-LT6350IMS8#PBF
|
Mouser Electronics | Differential Amplifiers Low Noise Single-Ended to Differential Converter/ADC Driver RoHS: Compliant | 2161 |
|
$4.5200 / $8.3600 | Buy Now |
|
Analog Devices Inc | L N 1x-Ended to Diff Conv/ADC Min Qty: 1 Package Multiple: 50 | 1982 |
|
$4.7450 / $8.3700 | Buy Now |
|
Ameya Holding Limited | IC DIFF CONVERT/ADC DRIVER 8MSOP | 732 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6350IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6350IMS8#PBF
Analog Devices Inc
Low Noise Single-Ended to Differential Converter/ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.6 µA | |
Bandwidth (3dB)-Nom | 33 MHz | |
Common-mode Reject Ratio-Min | 93 dB | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 1360 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 48 V/us | |
Supply Current-Max | 8.3 mA | |
Supply Voltage Limit-Max | 12.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 115000 | |
Wideband | YES | |
Width | 3 mm |