There are no models available for this part yet.
Overview of LT6370AHS8E#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6370AHS8E#TRPBF | Analog Devices | Low Drift, Low Noise Instrumen | |
LT6370AHS8E#PBF | Analog Devices | Low Drift, Low Noise Instrumen |
Price & Stock for LT6370AHS8E#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT6370AHS8E#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9250 / $12.6800 | Buy Now | |
DISTI #
584-LT6370AHS8E#PBF
|
Mouser Electronics | Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier RoHS: Compliant | 726 |
|
$6.4600 / $11.3800 | Buy Now | |
Analog Devices Inc | Low Drift, Low Noise Instrumen Package Multiple: 100 | 100 |
|
$5.9250 / $12.6800 | Buy Now | ||
DISTI #
LT6370AHS8E#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1200 / $6.7100 | Buy Now |
CAD Models for LT6370AHS8E#PBF by Analog Devices Inc
Part Data Attributes for LT6370AHS8E#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1857
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Date Of Intro
|
2019-09-16
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Bandwidth (3dB)-Nom
|
3.1 MHz
|
Common-mode Reject Ratio-Min
|
94 dB
|
Input Offset Current-Max (IIO)
|
0.7 µA
|
Input Offset Voltage-Max
|
25 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Non-linearity-Max
|
0.027%
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUT LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.752 mm
|
Slew Rate-Nom
|
11 V/us
|
Supply Current-Max
|
2.75 mA
|
Supply Voltage Limit-Max
|
35 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Gain-Max
|
1000
|
Voltage Gain-Min
|
1
|
Width
|
5.8 mm
|