Part Details for LT6402IUD-20#PBF by Linear Technology
Overview of LT6402IUD-20#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6402IUD-6#PBF | Analog Devices | 300MHz L Dist, L N Diff Amp/ A | |
LT6402IUD-6#TRPBF | Analog Devices | 300MHz L Dist, L N Diff Amp/ A | |
LT6402IUD-20#PBF | Analog Devices | 300MHz L Dist, L N Diff Amp/AD |
Price & Stock for LT6402IUD-20#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT6402IUD-20#PBF-ND
|
DigiKey | 300MHZ LOW DISTORTION, LOW NOISE Min Qty: 54 Container: Bulk MARKETPLACE PRODUCT |
5466 In Stock |
|
$5.6500 | Buy Now |
|
Rochester Electronics | LT6402 - 300MHz Low distortion, Low Noise Differential Amplifier/ADC Driver (AV = 20DB) RoHS: Compliant Status: Active Min Qty: 1 | 5466 |
|
$4.8500 / $5.7000 | Buy Now |
Part Details for LT6402IUD-20#PBF
LT6402IUD-20#PBF CAD Models
LT6402IUD-20#PBF Part Data Attributes
|
LT6402IUD-20#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6402IUD-20#PBF
Linear Technology
LT6402-20 - 300MHz Low Distortion, Low Noise Differential Amplifier/ADC Driver (AV = 20dB); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 37 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT6402IUD-20#PBF
This table gives cross-reference parts and alternative options found for LT6402IUD-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6402IUD-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6402IUD-20 | Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16 | Analog Devices Inc | LT6402IUD-20#PBF vs LT6402IUD-20 |
LT6402IUD-20 | LT6402-20 - 300MHz Low Distortion, Low Noise Differential Amplifier/ADC Driver (AV = 20dB); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6402IUD-20#PBF vs LT6402IUD-20 |