Part Details for LT6551IMS#PBF by Analog Devices Inc
Overview of LT6551IMS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6551IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6551IMS#PBF-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
104 In Stock |
|
$5.2222 / $9.2100 | Buy Now |
DISTI #
584-LT6551IMS#PBF
|
Mouser Electronics | Video Amplifiers 3.3V 3x & 4x Video Amps RoHS: Compliant | 100 |
|
$5.2200 / $9.2000 | Buy Now |
|
Analog Devices Inc | 3.3V 3x & 4x Video Amps Min Qty: 1 Package Multiple: 50 | 21 |
|
$5.2222 / $9.2100 | Buy Now |
|
Rochester Electronics | LT6551 - 3.3V Quad Video Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$4.7500 / $5.5900 | Buy Now |
DISTI #
LT6551IMS#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9500 / $5.4300 | Buy Now |
Part Details for LT6551IMS#PBF
LT6551IMS#PBF CAD Models
LT6551IMS#PBF Part Data Attributes
|
LT6551IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6551IMS#PBF
Analog Devices Inc
3.3V Triple and Quad Video Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Bandwidth-Nom | 110000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT6551IMS#PBF
This table gives cross-reference parts and alternative options found for LT6551IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6551IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6551IMS#PBF | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT6551IMS#PBF vs LT6551IMS#PBF |
LT6551CMS#TRPBF | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT6551IMS#PBF vs LT6551CMS#TRPBF |
LT6551IMS | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT6551IMS#PBF vs LT6551IMS |
LT6551CMS#PBF | 3.3V Triple and Quad Video Amplifiers | Analog Devices Inc | LT6551IMS#PBF vs LT6551CMS#PBF |
LT6551IMS#TRPBF | 3.3V Triple and Quad Video Amplifiers | Analog Devices Inc | LT6551IMS#PBF vs LT6551IMS#TRPBF |
LT6551IMS#TR | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT6551IMS#PBF vs LT6551IMS#TR |
LT6551CMS | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT6551IMS#PBF vs LT6551CMS |
LT6551CMS#PBF | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT6551IMS#PBF vs LT6551CMS#PBF |