Part Details for LT6558IDHC#TRPBF by Analog Devices Inc
Overview of LT6558IDHC#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6558IDHC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6558IDHC#TRPBF-ND
|
DigiKey | IC AMP GENERAL PURPOSE 16DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2804 | Buy Now |
DISTI #
584-LT6558IDHC#TRPBF
|
Mouser Electronics | Video Amplifiers 550MHz, 2200V/us Gain of 1, 1x S 3x Vid RoHS: Compliant | 0 |
|
$4.2700 | Order Now |
|
Analog Devices Inc | 550MHz, 2200V/µs Gain of 1, 1x Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.2600 / $4.5900 | Buy Now |
DISTI #
LT6558IDHCTRPBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2100 / $4.3800 | Buy Now |
Part Details for LT6558IDHC#TRPBF
LT6558IDHC#TRPBF CAD Models
LT6558IDHC#TRPBF Part Data Attributes
|
LT6558IDHC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6558IDHC#TRPBF
Analog Devices Inc
550MHz, 2200V/µs Gain of 1, Single Supply Triple Video Amplifier with Input Bias Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 550000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT6558IDHC#TRPBF
This table gives cross-reference parts and alternative options found for LT6558IDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6558IDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6558IDHC#TRPBF | LT6558 - 550MHz, 2200V/µs Gain of 1, Single Supply Triple Video Amplifier with Input Bias Control; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6558IDHC#TRPBF vs LT6558IDHC#TRPBF |
LT6558IDHC#TR | LT6558 - 550MHz, 2200V/µs Gain of 1, Single Supply Triple Video Amplifier with Input Bias Control; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6558IDHC#TRPBF vs LT6558IDHC#TR |