-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6600IDF-2.5#PBF-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
197 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
584-LT6600IDF-2.5PBF
|
Mouser Electronics | Differential Amplifiers Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter RoHS: Compliant | 0 |
|
$6.1200 / $10.7800 | Order Now |
|
Analog Devices Inc | Very L N, Diff Amp & 2.5MHz Lp Min Qty: 1 Package Multiple: 91 | 950 |
|
$4.4900 / $10.7900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFFERENTIAL 12DFN | 950 |
|
RFQ | |
DISTI #
LT6600IDF-2.5PB
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 91 | 0 |
|
$5.7900 / $6.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6600IDF-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6600IDF-2.5#PBF
Analog Devices Inc
Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1733 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 63 dB | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | S-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT6600IDF-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6600IDF-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6600CDF-2.5#PBF | Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6600IDF-2.5#PBF vs LT6600CDF-2.5#PBF |
LT6600IDF-2.5#TRPBF | Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6600IDF-2.5#PBF vs LT6600IDF-2.5#TRPBF |