-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Wide Supply High Output Drive Low Noise Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6654AHS6-1.25#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11914 In Stock |
|
$4.3632 / $7.6900 | Buy Now |
DISTI #
584-6654AHS61.25TMPF
|
Mouser Electronics | Voltage References Precision Wide Supply High Output Drive Low Noise Reference RoHS: Compliant | 1125 |
|
$4.3600 / $7.6800 | Buy Now |
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Min Qty: 1 Package Multiple: 500 | 3948 |
|
$4.3632 / $7.6900 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25 V, PDSO6 | 35 |
|
$4.6950 / $9.3900 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 0.05% TSOT23-6 / Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA TSOT-23-6 | 33200 |
|
$11.3050 / $16.9580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6654AHS6-1.25#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654AHS6-1.25#TRMPBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.25269 V | |
Output Voltage-Min | 1.24731 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.215% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6654AHS6-1.25#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654AHS6-1.25#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6654AHS6-1.25#PBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | LT6654AHS6-1.25#TRMPBF vs LT6654AHS6-1.25#PBF |
LT6654AHS6-1.25#TRPBF | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LT6654AHS6-1.25#TRMPBF vs LT6654AHS6-1.25#TRPBF |
LT6654AHS6-1.25#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | LT6654AHS6-1.25#TRMPBF vs LT6654AHS6-1.25#TRPBF |