Part Details for LT6654AHS6-2.048#TRPBF by Linear Technology
Overview of LT6654AHS6-2.048#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6654AHS6-2.048#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC VREF SERIES 2.048V TSOT23-6 / V-Ref Precision 2.048V 10mA Automotive 6-Pin TSOT-23 T/R | 3300 |
|
$23.2840 / $34.9260 | Buy Now |
Part Details for LT6654AHS6-2.048#TRPBF
LT6654AHS6-2.048#TRPBF CAD Models
LT6654AHS6-2.048#TRPBF Part Data Attributes
|
LT6654AHS6-2.048#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6654AHS6-2.048#TRPBF
Linear Technology
LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.0524 V | |
Output Voltage-Min | 2.0436 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.548 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.215% | |
Width | 1.625 mm |
Alternate Parts for LT6654AHS6-2.048#TRPBF
This table gives cross-reference parts and alternative options found for LT6654AHS6-2.048#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654AHS6-2.048#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6654AHS6-3#TRMPBF | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LT6654AHS6-2.048#TRPBF vs LT6654AHS6-3#TRMPBF |
LT6660KCDC-5#TRPBF | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6654AHS6-2.048#TRPBF vs LT6660KCDC-5#TRPBF |
LT1790BCS6-3#TRM | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6654AHS6-2.048#TRPBF vs LT1790BCS6-3#TRM |
LT6656BCDC-2.048#TRMPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6654AHS6-2.048#TRPBF vs LT6656BCDC-2.048#TRMPBF |
LT6654AMPS6-4.096#TRMPBF | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | Linear Technology | LT6654AHS6-2.048#TRPBF vs LT6654AMPS6-4.096#TRMPBF |
LT1790BIS6-4.096#TRMPBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6654AHS6-2.048#TRPBF vs LT1790BIS6-4.096#TRMPBF |
LT1461BIS8-2.5#TR | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6654AHS6-2.048#TRPBF vs LT1461BIS8-2.5#TR |
LT1236BIS8-5#TRPBF | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6654AHS6-2.048#TRPBF vs LT1236BIS8-5#TRPBF |
LT1461ACS8-3#PBF | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6654AHS6-2.048#TRPBF vs LT1461ACS8-3#PBF |
LT1236CIN8-5#PBF | LT1236 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6654AHS6-2.048#TRPBF vs LT1236CIN8-5#PBF |