There are no models available for this part yet.
Overview of LT6654BHLS8-4.096#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654BHLS8-2.048#PBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BHLS8-2.5#PBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BHLS8-4.096#PBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for LT6654BHLS8-4.096#PBF by Linear Technology
Part Data Attributes for LT6654BHLS8-4.096#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
LCC
|
Package Description
|
LCC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
LS8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
S-CQCC-N8
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
4.100096 V
|
Output Voltage-Min
|
4.091904 V
|
Output Voltage-Nom
|
4.096 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC8,.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.55 mm
|
Supply Voltage-Max (Vsup)
|
36 V
|
Supply Voltage-Min (Vsup)
|
4.596 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
NO
|
Width
|
5 mm
|