Part Details for LT6654BHS6-2.048#WTRMPBF by Analog Devices Inc
Overview of LT6654BHS6-2.048#WTRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6654BHS6-2.048#WTRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5996
|
Newark | Volt Ref, 2.048V, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Lt6654 Series, Initial Accuracy:0.1%, Temperature Coefficient:20Ppm/°C, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT6654BHS6-2.048#WTRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 498 |
|
$4.5700 / $6.5400 | Buy Now |
DISTI #
505-LT6654BHS6-2.048#WTRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.1% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
485 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-6654BHSB2048WTRM
|
Mouser Electronics | Voltage References Precision Wide Supply High Output Drive Low Noise Reference RoHS: Compliant | 2989 |
|
$3.6000 / $6.2900 | Buy Now |
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Min Qty: 1 Package Multiple: 500 | 597 |
|
$3.1568 / $6.2900 | Buy Now |
|
Ameya Holding Limited | 597 |
|
RFQ | ||
|
NexGen Digital | 84 |
|
RFQ | ||
DISTI #
LT6654BHS62048W
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0300 / $3.2400 | Buy Now |
DISTI #
4031395
|
element14 Asia-Pacific | VOLT REF, 2.048V, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 498 |
|
$3.5887 / $6.5977 | Buy Now |
DISTI #
4031395RL
|
element14 Asia-Pacific | VOLT REF, 2.048V, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 498 |
|
$3.5887 / $5.6143 | Buy Now |
DISTI #
4031395RL
|
Farnell | VOLT REF, 2.048V, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 498 |
|
$3.1347 / $5.3453 | Buy Now |
Part Details for LT6654BHS6-2.048#WTRMPBF
LT6654BHS6-2.048#WTRMPBF CAD Models
LT6654BHS6-2.048#WTRMPBF Part Data Attributes
|
LT6654BHS6-2.048#WTRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654BHS6-2.048#WTRMPBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-06 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.05681 V | |
Output Voltage-Min | 2.03919 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.548 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.43% | |
Width | 1.625 mm |