-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Dual Output, High Current, Low Noise, Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6658BHDE-3#PBF | Analog Devices | PrecDualOutpt,HighCurr,LowNois | |
LT6658BHDE-3.3#TRPBF | Analog Devices | PrecDualOutpt,HighCurr,LowNois | |
LT6658BHDE-3.3#PBF | Analog Devices | PrecDualOutpt,HighCurr,LowNois |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT6658BHDE-1.2#PBF-ND
|
DigiKey | IC VREF SERIES 6V 0.1% 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
82 In Stock |
|
$4.0360 / $9.3200 | Buy Now |
DISTI #
584-LT6658BHDE1.2PBF
|
Mouser Electronics | Voltage References PrecDualOutpt,HighCurr,LowNoise,Volt Ref RoHS: Compliant | 91 |
|
$3.9700 / $8.0100 | Buy Now |
|
Analog Devices Inc | PrecDualOutpt,HighCurr,LowNois Package Multiple: 91 | 3839 |
|
$3.1800 / $9.3200 | Buy Now |
DISTI #
LT6658BH1.2#PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 91 | 0 |
|
$4.1100 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6658BHDE-1.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6658BHDE-1.2#PBF
Analog Devices Inc
Precision Dual Output, High Current, Low Noise, Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2012 V | |
Output Voltage-Min | 1.1988 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3.2 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3 mm |