There are no models available for this part yet.
Overview of LT6658BHDE-1.8#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6658BHDE-3.3#TRPBF | Analog Devices | PrecDualOutpt,HighCurr,LowNois | |
LT6658BHDE-5#TRPBF | Analog Devices | PrecDualOutpt,HighCurr,LowNois | |
LT6658BHDE-2.5#TRPBF | Analog Devices | PrecDualOutpt,HighCurr,LowNois |
Price & Stock for LT6658BHDE-1.8#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
161-LT6658BHDE-1.8#TRPBFTR-ND
|
DigiKey | IC VREF SERIES 6V 0.1% 16DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9750 | Buy Now | |
DISTI #
584-LT6658BHDE1.8TRP
|
Mouser Electronics | Voltage References PrecDualOutpt,HighCurr,LowNoise,Volt Ref RoHS: Compliant | 0 |
|
$4.1700 | Order Now | |
Analog Devices Inc | PrecDualOutpt,HighCurr,LowNois Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.1800 / $4.3900 | Buy Now | ||
DISTI #
LT6658BHD1.8#TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1100 / $4.2600 | Buy Now |
CAD Models for LT6658BHDE-1.8#TRPBF by Analog Devices Inc
Part Data Attributes for LT6658BHDE-1.8#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DFN-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1732
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2019-05-09
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.8018 V
|
Output Voltage-Min
|
1.7982 V
|
Output Voltage-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC16,.12,18
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
3.6 mA
|
Supply Voltage-Max (Vsup)
|
36 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.45 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.1%
|
Width
|
3 mm
|