There are no models available for this part yet.
Overview of LT6700CDCB-3#TRMPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6700CDCB-3#TRMPBF | Analog Devices | uP, L V, 2x Comp w/ 400mV Ref | |
LT6700CDCB-2#TRMPBF | Analog Devices | uP, L V, 2x Comp w/ 400mV Ref | |
LT6700CDCB-1#TRMPBF | Analog Devices | uP, L V, 2x Comp w/ 400mV Ref |
CAD Models for LT6700CDCB-3#TRMPBF by Linear Technology
Part Data Attributes for LT6700CDCB-3#TRMPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
DCB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.015 µA
|
Bias Current-Max (IIB) @25C
|
0.015 µA
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
29000 ns
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
0.016 mA
|
Supply Voltage Limit-Max
|
18.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for LT6700CDCB-3#TRMPBF
This table gives cross-reference parts and alternative options found for LT6700CDCB-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700CDCB-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6700CDCB-3#TRM | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6700CDCB-3#TRMPBF vs LT6700CDCB-3#TRM |