-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Low Voltage Comparator with 400mV Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6703CDC-3#TRMPBF | Analog Devices | uP, L V Comp w/ 400mV Ref | |
LT6703CDC-2#TRMPBF | Analog Devices | uP, L V Comp w/ 400mV Ref | |
LT6703CDC-3#TRPBF | Analog Devices | uP, L V Comp w/ 400mV Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9049
|
Newark | Comparator, Dfn-3, 0 To 70Deg C, Comparator Type:Low Voltage, Micropower, No. Of Channels:1Channels, Response Time/Propogation Delay:29µs, Supply Voltage Range:1.4V To 18V, Ic Case/Package:Dfn, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT6703CDC-2#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$1.4300 / $2.9200 | Buy Now |
DISTI #
LT6703CDC-2#TRMPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 3DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3449 In Stock |
|
$1.2517 / $3.8800 | Buy Now |
DISTI #
584-6703CDC-2TRMPBF
|
Mouser Electronics | Analog Comparators uP, L V Comp w/ 400mV Ref RoHS: Compliant | 100 |
|
$1.2500 / $3.5000 | Buy Now |
|
Analog Devices Inc | uP, L V Comp w/ 400mV Ref Package Multiple: 500 | 1690 |
|
$1.2517 / $3.8800 | Buy Now |
DISTI #
LT6703CDC-2TRMPBF
|
TME | IC: comparator, low-power, Cmp: 1, 29us, 1.4÷18V, DFN3, reel,tape Min Qty: 1 | 0 |
|
$1.5500 / $2.1600 | RFQ |
DISTI #
LT6703CDC-2TRM
|
TME | IC: comparator, low-power, Cmp: 1, 18us, 1.4÷18V, SMT, DFN3 Min Qty: 500 | 0 |
|
$1.4900 | RFQ |
DISTI #
LT6703CDC-2TRMP
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.2600 / $1.3500 | Buy Now |
DISTI #
C1S103101439309
|
Chip1Stop | Comparator RoHS: Compliant | 395 |
|
$1.2570 / $3.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6703CDC-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6703CDC-2#TRMPBF
Analog Devices Inc
Micropower, Low Voltage Comparator with 400mV Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229, DFN-4/3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1717 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC3/6,.09,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT6703CDC-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6703CDC-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6703CDC-2#PBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6703CDC-2#TRMPBF vs LT6703CDC-2#PBF |
LT6703IDC-2#TRPBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT6703CDC-2#TRMPBF vs LT6703IDC-2#TRPBF |
LT6703HDC-2#TRPBF | Micropower, Low Voltage Comparator with 400mV Reference | Analog Devices Inc | LT6703CDC-2#TRMPBF vs LT6703HDC-2#TRPBF |
LT6703IDC-2#TRMPBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT6703CDC-2#TRMPBF vs LT6703IDC-2#TRMPBF |
LT6703HDC-2#TRMPBF | Micropower, Low Voltage Comparator with 400mV Reference | Analog Devices Inc | LT6703CDC-2#TRMPBF vs LT6703HDC-2#TRMPBF |
LT6703IDC-2#PBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT6703CDC-2#TRMPBF vs LT6703IDC-2#PBF |
LT6703HDC-2#PBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: -40°C to 125°C | Linear Technology | LT6703CDC-2#TRMPBF vs LT6703HDC-2#PBF |
LT6703CDC-2#TRPBF | Micropower, Low Voltage Comparator with 400mV Reference | Analog Devices Inc | LT6703CDC-2#TRMPBF vs LT6703CDC-2#TRPBF |
LT6703HDC-2#PBF | Micropower, Low Voltage Comparator with 400mV Reference | Analog Devices Inc | LT6703CDC-2#TRMPBF vs LT6703HDC-2#PBF |
LT6703CDC-2#TRMPBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6703CDC-2#TRMPBF vs LT6703CDC-2#TRMPBF |