Part Details for LT6X12-C-12D by Guardian Electric Manufacturing Company
Overview of LT6X12-C-12D by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6X12-C-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5716
|
Newark | Solenoid, Cylindrical, Pull, Continuous, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Coil Voltage:12Vdc, Holding Force:5.838N, Coil Resistance:35Ohm, Coil Power Continuous:4.3W, External Diameter:19.05Mm Rohs Compliant: Yes |Guardian Electric LT6X12-C-12D RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7500 / $62.4400 | Buy Now |
|
Onlinecomponents.com | DC Tubular Solenoid RoHS: Compliant |
18 In Stock |
|
$35.0300 / $47.1000 | Buy Now |
|
Master Electronics | DC Tubular Solenoid RoHS: Compliant |
18 In Stock |
|
$35.0300 / $47.1000 | Buy Now |