-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100VIN Micropower Isolated Flyback Converter with 150V/260mA Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9050
|
Newark | Dc/Dc Ctrl, Flyback, 750Khz, 125Deg C, Supply Voltage Min:6V, Supply Voltage Max:100V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Switching Frequency:750Khz, Topology:Isolated Flyback Rohs Compliant: Yes |Analog Devices LT8300ES5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$6.4500 / $9.0300 | Buy Now |
DISTI #
505-LT8300ES5#TRMPBFCT-ND
|
DigiKey | IC REG FLYBACK 260MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3616 In Stock |
|
$4.9222 / $8.6800 | Buy Now |
DISTI #
584-LT8300ES5#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 100VIN Micropower Isolated Flyback Converter with 150V/260mA Switch RoHS: Compliant | 8680 |
|
$4.8000 / $7.0700 | Buy Now |
DISTI #
E54:1762_06136919
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2249 | Europe - 2000 |
|
$4.6200 / $5.0260 | Buy Now |
DISTI #
V36:1790_06435783
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2236 | Americas - 500 |
|
$4.7750 / $5.2570 | Buy Now |
DISTI #
V72:2272_06435783
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 Container: Cut Strips | Americas - 93 |
|
$5.3100 / $5.7060 | Buy Now |
DISTI #
E22:3490_06136919
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Europe - 90 |
|
$4.2860 / $5.5070 | Buy Now |
|
Analog Devices Inc | 100VIN uP Iso Fly Conv w/ 150V Min Qty: 1 Package Multiple: 500 | 2724 |
|
$4.9222 / $8.6800 | Buy Now |
DISTI #
77828593
|
Verical | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2249 | Americas - 2000 |
|
$4.6200 / $5.0260 | Buy Now |
DISTI #
35213833
|
Verical | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8300ES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8300ES5#TRMPBF
Analog Devices Inc
100VIN Micropower Isolated Flyback Converter with 150V/260mA Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.292 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 780 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |