LT8302ES8E-3#PBF
Analog Devices Inc
Description: LT8302ES8E-3#PBF

Overview of LT8302ES8E-3#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT8302ES8E#PBF Analog Devices 42VIN uP No-Opto Iso Fly Conv
LT8302ES8E-3#PBF Analog Devices 42VIN uP No-Opto Iso Fly Conv
LT8302ES8E#TRPBF Analog Devices 42VIN uP No-Opto Iso Fly Conv

Price & Stock for LT8302ES8E-3#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AM3186
Newark Dc/Dc Ctrl, Flyback, 12Khz, Nsoic-Ep-8 Rohs Compliant: Yes |Analog Devices LT8302ES8E-3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $9.3300
  • 10 $8.4100
  • 25 $7.6500
  • 50 $7.1200
  • 100 $6.6500
  • 250 $5.5800
  • 500 $5.4000
$5.4000 / $9.3300 Buy Now
DISTI # 505-LT8302ES8E-3#PBF-ND
DigiKey IC REG FLYBACK 3.6A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 655
In Stock
  • 1 $11.4200
  • 10 $8.0060
  • 25 $7.1256
  • 100 $6.1414
  • 250 $5.6646
  • 500 $5.3743
  • 1,000 $5.1333
$5.1333 / $11.4200 Buy Now
DISTI # 584-LT8302ES8E-3#PBF
Mouser Electronics Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/3.6 RoHS: Compliant 1354
  • 1 $9.4600
  • 10 $7.1300
  • 50 $7.1200
  • 100 $6.1400
  • 200 $5.6600
  • 500 $5.3700
  • 1,000 $5.1500
$5.1500 / $9.4600 Buy Now
Analog Devices Inc 42VIN uP No-Opto Iso Fly Conv Package Multiple: 100 13931
  • 1 $11.4200
  • 10 $8.0060
  • 25 $7.1256
  • 100 $6.1414
  • 250 $5.6646
  • 500 $5.3743
  • 1,000 $5.1333
$5.1333 / $11.4200 Buy Now
Quest Components   4
  • 1 $11.7000
  • 2 $7.8000
  • 4 $5.8500
$5.8500 / $11.7000 Buy Now
DISTI # LT8302ES8E3#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 0
  • 100 $5.7900
  • 500 $5.6400
  • 1,000 $5.4900
  • 5,000 $5.2800
$5.2800 / $5.7900 Buy Now
DISTI # C1S103101511719
Chip1Stop Linear Regulator RoHS: Compliant 34
  • 1 $9.3640
  • 10 $7.0230
$7.0230 / $9.3640 Buy Now

CAD Models for LT8302ES8E-3#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT8302ES8E-3#PBF by Analog Devices Inc

LT8302ES8E-3#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
05-08-1857
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-12-10
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
RESONANT CONTROL
Input Voltage-Max
42 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9025 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.752 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
380 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.899 mm
Want to compare parts?
  1. LT8302ES8E-3#PBF
    Analog Devices Inc
    LT8302ES8E-3#PBF
    VS

Alternate Parts for LT8302ES8E-3#PBF

This table gives cross-reference parts and alternative options found for LT8302ES8E-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8302ES8E-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT8302HS8E#WPBF LT8302HS8E#WPBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302HS8E#WPBF
LT8302IS8E-3#PBF LT8302IS8E-3#PBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302IS8E-3#PBF
LT8302IS8E#WTRPBF LT8302IS8E#WTRPBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302IS8E#WTRPBF
LT8302HS8E-3#PBF LT8302HS8E-3#PBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302HS8E-3#PBF
LT8302HS8E-3#TRPBF LT8302HS8E-3#TRPBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302HS8E-3#TRPBF
LT8302IS8E-3#TRPBF LT8302IS8E-3#TRPBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302IS8E-3#TRPBF
Part Number Description Manufacturer Compare
LT8302IS8E#WTRPBF LT8302IS8E#WTRPBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302IS8E#WTRPBF
LT8302HS8E-3#PBF LT8302HS8E-3#PBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302HS8E-3#PBF
LT8302IS8E-3#TRPBF LT8302IS8E-3#TRPBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302IS8E-3#TRPBF
LT8302HS8E#WPBF LT8302HS8E#WPBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302HS8E#WPBF
LT8302HS8E-3#TRPBF LT8302HS8E-3#TRPBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302HS8E-3#TRPBF
LT8302IS8E-3#PBF LT8302IS8E-3#PBF Analog Devices Inc LT8302ES8E-3#PBF vs LT8302IS8E-3#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8302ES8E-3#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8302ES8E-3#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT8302ES8E-3#PBF would you like to use for your alert(s)?
  • Please alert me when LT8302ES8E-3#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT8302ES8E-3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8302ES8E-3#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT8302ES8E-3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8302ES8E-3#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8302ES8E-3#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: