Part Details for LT8304IS8E-1#PBF by Analog Devices Inc
Overview of LT8304IS8E-1#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8304IS8E-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6098
|
Newark | Dc/Dc Conv, Flyback, 350Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Isolated Flyback, Input Voltage Min:3V, Input Voltage Max:100V, Output Current:2A, Ic Case/Package:Nsoic-Ep, Product Range:-Rohs Compliant: Yes |Analog Devices LT8304IS8E-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$7.6000 / $11.6800 | Buy Now |
DISTI #
505-LT8304IS8E-1#PBF-ND
|
DigiKey | IC REG FLYBACK ADJ 2A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8675 In Stock |
|
$5.8375 / $7.8900 | Buy Now |
DISTI #
584-LT8304IS8E1PBF
|
Mouser Electronics | Switching Voltage Regulators 100VIN uP No-Opto Iso Fly Conv w/ 150V/2 RoHS: Compliant | 1588 |
|
$6.3600 / $9.2000 | Buy Now |
DISTI #
E54:1762_11341700
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 | Europe - 1200 |
|
$5.7500 / $7.1460 | Buy Now |
DISTI #
V99:2348_17058774
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 | Americas - 5 |
|
$6.2710 / $7.5530 | Buy Now |
|
Analog Devices Inc | 100VIN uP No-Opto Iso Fly Conv Min Qty: 1 Package Multiple: 100 | 10235 |
|
$6.3675 / $11.2300 | Buy Now |
DISTI #
67510613
|
Verical | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 1200 |
|
$5.7500 / $7.1500 | Buy Now |
DISTI #
62386728
|
Verical | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 5 |
|
$6.2710 / $7.5580 | Buy Now |
DISTI #
LT8304IS8E-1PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0300 / $6.6200 | Buy Now |
Part Details for LT8304IS8E-1#PBF
LT8304IS8E-1#PBF CAD Models
LT8304IS8E-1#PBF Part Data Attributes:
|
LT8304IS8E-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8304IS8E-1#PBF
Analog Devices Inc
LT8304IS8E-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1857 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 385 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |