There are no models available for this part yet.
Overview of LT8315IFE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8315IFE#TRPBF | Analog Devices | 560VIN uP No-Opto Iso Fly Conv | |
LT8315IFE#PBF | Analog Devices | 560VIN uP No-Opto Iso Fly Conv | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT8315IFE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT8315IFE#TRPBFCT-ND
|
DigiKey | IC REG FLYBACK 800MA 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6579 In Stock |
|
$6.7125 / $14.1100 | Buy Now | |
DISTI #
584-LT8315IFETRPBF
|
Mouser Electronics | Switching Voltage Regulators 560VIN uP No-Opto Iso Fly Conv w/ 630V/3 RoHS: Compliant | 0 |
|
$6.7100 | Order Now | |
Analog Devices Inc | 560VIN uP No-Opto Iso Fly Conv Min Qty: 1 Package Multiple: 2500 | 1316 |
|
$6.7125 / $14.1100 | Buy Now | ||
DISTI #
LT8315IFE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.9400 / $7.2100 | Buy Now |
CAD Models for LT8315IFE#TRPBF by Analog Devices Inc
Part Data Attributes for LT8315IFE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSSOP-20/16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1990
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
9.5 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
250 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Related Parts for LT8315IFE#TRPBF
-
LTC3622IDE-23/5#PBFSwitching Regulator or Controllers
-
ADUM3154ARSZ-RL7Other Analog ICs
-
BUK9Y11-30B,115Power Field-Effect Transistors
-
VND5E004A30TR-EPeripheral Drivers
-
DMN63D8LW-13Small Signal Field-Effect Transistors
-
REF3030AIDBZRVoltage References
-
TSW-202-14-L-SHeaders and Edge Type Connectors
-
DZ2J02400LZener Diodes
-
FDA217STROther Optoelectronics