Part Details for LT8374RUFM-1#WPBF by Analog Devices Inc
Overview of LT8374RUFM-1#WPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8374RUFM-1#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1897
|
Newark | Led Driver, Sync Buck, -40 To 150Deg C Rohs Compliant: Yes |Analog Devices LT8374RUFM-1#WPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9700 / $4.2600 | Buy Now |
DISTI #
505-LT8374RUFM-1#WPBF-ND
|
DigiKey | 60V 1A SIMPLE LED DRIVER - 330KH Min Qty: 1 Lead time: 10 Weeks Container: Tube |
339 In Stock |
|
$2.0955 / $4.1800 | Buy Now |
DISTI #
584-LT8374RUFM-1#WPB
|
Mouser Electronics | LED Lighting Drivers 60V 1A Simple LED Driver - 330kHz Versio RoHS: Compliant | 244 |
|
$3.7500 / $4.1700 | Buy Now |
DISTI #
V99:2348_27652327
|
Arrow Electronics | LED Driver 12 Segment Automotive AEC-Q100 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 | Americas - 91 |
|
$2.0940 / $2.5990 | Buy Now |
|
Analog Devices Inc | 60V 1A Simple LED Driver - 330 Min Qty: 1 Package Multiple: 91 | 2184 |
|
$1.5600 / $4.1800 | Buy Now |
DISTI #
LT8374RUFM1WPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 273 | 0 |
|
$2.0100 / $2.2100 | Buy Now |
Part Details for LT8374RUFM-1#WPBF
LT8374RUFM-1#WPBF CAD Models
LT8374RUFM-1#WPBF Part Data Attributes:
|
LT8374RUFM-1#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8374RUFM-1#WPBF
Analog Devices Inc
Switching Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR |