Part Details for LT8374RUFM-1#WTRPBF by Analog Devices Inc
Overview of LT8374RUFM-1#WTRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8374RUFM-1#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1898
|
Newark | Led Driver, Sync Buck, -40 To 150Deg C Rohs Compliant: Yes |Analog Devices LT8374RUFM-1#WTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2600 / $5.0100 | Buy Now |
DISTI #
505-LT8374RUFM-1#WTRPBFTR-ND
|
DigiKey | 60V 1A SIMPLE LED DRIVER - 330KH Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0955 | Buy Now |
DISTI #
584-LT8374RUFM1#WTPB
|
Mouser Electronics | LED Lighting Drivers 60V 1A Simple LED Driver - 330kHz Versio RoHS: Compliant | 0 |
|
$2.0900 | Order Now |
|
Analog Devices Inc | 60V 1A Simple LED Driver - 330 Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$1.5600 / $2.0955 | Buy Now |
DISTI #
LT8374RUFM1WTRP
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0100 / $2.0900 | Buy Now |