-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V 2MHz Synchronous 4-Switch Buck-Boost Controller with Spread Spectrum
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6156
|
Newark | Dc/Dc Ctrl, Buck-Boost, 2Mhz, 150Deg C, Supply Voltage Min:4V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):90%, Ic Case/Package:Tssop-Ep, No. Of Pins:28Pins, Switching Frequency:2Mhz, Topology:Buck-Boost Rohs Compliant: Yes |Analog Devices LT8390AHFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$9.6000 / $13.8900 | Buy Now |
DISTI #
505-LT8390AHFE#PBF-ND
|
DigiKey | 60V SYNCHRONOUS 4-SWITCH BUCK-BO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$8.4628 / $13.3600 | Buy Now |
DISTI #
584-LT8390AHFEPBF
|
Mouser Electronics | Switching Voltage Regulators 60V 2MHz Sync 4-Switch Buck-Boost Cntr w RoHS: Compliant | 2713 |
|
$7.8000 / $13.3600 | Buy Now |
|
Analog Devices Inc | 60V 2MHz Sync 4-Switch Buck-Bo Min Qty: 1 Package Multiple: 50 | 1253 |
|
$8.4628 / $13.3600 | Buy Now |
DISTI #
LT8390AHFE#PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 50 | 0 |
|
$8.1300 / $9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8390AHFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8390AHFE#PBF
Analog Devices Inc
60V 2MHz Synchronous 4-Switch Buck-Boost Controller with Spread Spectrum
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |