Part Details for LT8391EFE#PBF by Analog Devices Inc
Overview of LT8391EFE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8391EFE#TRPBF | Analog Devices | 60V Sync 4-Switch Buck-Boost L | |
LT8391EFE#PBF | Analog Devices | 60V Sync 4-Switch Buck-Boost L | |
DC2345A | Analog Devices | LT8391EFE Demo Board - 4V to 6 |
Price & Stock for LT8391EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6170
|
Newark | Led Driver, Sync Buck, -40 To 125Deg C, Topology:Synchronous Buck-Boost, Led Driver Type:-, Input Voltage Min:4V, Input Voltage Max:60V, Output Voltage Max:60V, Output Current Max:-, Switching Frequency Typ:650Khz, No. Of Pins:28Pinsrohs Compliant: Yes |Analog Devices LT8391EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$6.0400 / $9.2800 | Buy Now |
DISTI #
LT8391EFE#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
118 In Stock |
|
$4.8677 / $10.9200 | Buy Now |
DISTI #
584-LT8391EFE#PBF
|
Mouser Electronics | LED Lighting Drivers 60V Sync 4-Switch Buck-Boost LED Cntr w/ RoHS: Compliant | 1798 |
|
$4.8700 / $9.2800 | Buy Now |
|
Analog Devices Inc | 60V Sync 4-Switch Buck-Boost L Package Multiple: 50 | 4074 |
|
$4.8677 / $10.9200 | Buy Now |
DISTI #
LT8391EFE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9900 / $5.4700 | Buy Now |