Part Details for LT8391IUFD#PBF by Analog Devices Inc
Overview of LT8391IUFD#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8391IUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6172
|
Newark | Led Driver, Sync Buck, -40 To 150Deg C, Topology:Synchronous Buck-Boost, Input Voltage Min:4V, Input Voltage Max:60V, Output Voltage Max:60V, Output Current Max:-, Switching Frequency Typ:650Khz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT8391IUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$7.3400 / $10.2800 | Buy Now |
DISTI #
LT8391IUFD#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
529 In Stock |
|
$5.6040 / $9.8800 | Buy Now |
DISTI #
584-LT8391IUFD#PBF
|
Mouser Electronics | LED Lighting Drivers 60V Synchronous 4-Switch Buck-Boost LED Controller with Spread Spectrum RoHS: Compliant | 956 |
|
$5.6000 / $9.8700 | Buy Now |
|
Analog Devices Inc | 60V Sync 4-Switch Buck-Boost L Min Qty: 1 Package Multiple: 73 | 252 |
|
$4.1100 / $9.8800 | Buy Now |
|
Ameya Holding Limited | 252 |
|
RFQ | ||
DISTI #
4018453
|
element14 Asia-Pacific | LED DRIVER, SYNC BUCK, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Each | 272 |
|
$5.9206 / $10.4365 | Buy Now |
DISTI #
4018453
|
Farnell | LED DRIVER, SYNC BUCK, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 272 |
|
$5.6400 / $9.7224 | Buy Now |