Part Details for LT8500ITJ#TRPBF by Analog Devices Inc
Overview of LT8500ITJ#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8500ITJ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8500ITJ#TRPBF-ND
|
DigiKey | IC PWM GENERATOR 56-TLAQFN Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0398 | Buy Now |
DISTI #
584-LT8500ITJ#TRPBF
|
Mouser Electronics | LED Lighting Drivers 48-Channel LED PWM Generator with 12-Bit Resolution and 50MHz Cascadable Serial Interface RoHS: Compliant | 0 |
|
$6.0300 | Order Now |
|
Analog Devices Inc | 48-Ch LED PWM Gen w/ 12-B Reso Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.6000 / $6.0398 | Buy Now |
DISTI #
LT8500ITJ#TRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$5.9400 / $6.1700 | Buy Now |
Part Details for LT8500ITJ#TRPBF
LT8500ITJ#TRPBF CAD Models
LT8500ITJ#TRPBF Part Data Attributes:
|
LT8500ITJ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8500ITJ#TRPBF
Analog Devices Inc
48-Channel LED PWM Generator with 12-Bit Resolution and 50MHz Cascadable Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TLAQFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | 05-08-1968 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B56 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFLGA | |
Package Equivalence Code | SLGA56,11X11,22 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.83 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | BUTT | |
Terminal Pitch | 0.55 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |