There are no models available for this part yet.
Overview of LT8580EMS8E#WPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8580EMS8E#PBF | Analog Devices | Boost/SEPIC/Inv DC/DC Conv w/ | |
LT8580EMS8E#TRPBF | Analog Devices | Boost/SEPIC/Inv DC/DC Conv w/ | |
LT1017CSW#PBF | Analog Devices | uP 2x Comp |
Price & Stock for LT8580EMS8E#WPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | Boost/SEPIC/Inv DC/DC Conv w/ Package Multiple: 50 | 0 |
|
$3.1400 / $4.9400 | Buy Now |
CAD Models for LT8580EMS8E#WPBF by Analog Devices Inc
Part Data Attributes for LT8580EMS8E#WPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1662
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-11-04
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
2.55 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1770 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for LT8580EMS8E#WPBF
This table gives cross-reference parts and alternative options found for LT8580EMS8E#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8580EMS8E#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8580HMS8E#TRPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580EMS8E#WPBF vs LT8580HMS8E#TRPBF |
LT8580IMS8E#WPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580EMS8E#WPBF vs LT8580IMS8E#WPBF |
LT8580IMS8E#WTRPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580EMS8E#WPBF vs LT8580IMS8E#WTRPBF |
LT8580HMS8E#WTRPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580EMS8E#WPBF vs LT8580HMS8E#WTRPBF |
LT8580HMS8E#PBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580EMS8E#WPBF vs LT8580HMS8E#PBF |