Part Details for LT8601JUJ#PBF by Analog Devices Inc
Overview of LT8601JUJ#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8601JUJ#PBF | Analog Devices | 42V 3x Mono Sync Buck Reg | |
LT8601JUJ#TRPBF | Analog Devices | 42V 3x Mono Sync Buck Reg |
Price & Stock for LT8601JUJ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6209
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 150Deg C, No. Of Outputs:3Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.6V, Input Voltage Max:42V, Max Output Current:2.5A, Ic Case/Package:Qfn-Ep, No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices LT8601JUJ#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$10.5900 / $12.6700 | Buy Now |
DISTI #
161-LT8601JUJ#PBF-ND
|
DigiKey | IC REG BUCK ADJ TRPL 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
42 In Stock |
|
$9.1750 / $17.8500 | Buy Now |
DISTI #
584-LT8601JUJ#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V 3x Mono Sync Buck Reg RoHS: Compliant | 61 |
|
$9.1700 / $14.7000 | Buy Now |
|
Analog Devices Inc | 42V 3x Mono Sync Buck Reg Package Multiple: 61 | 3059 |
|
$7.3400 / $17.8500 | Buy Now |
DISTI #
63454259
|
Verical | Conv DC-DC 3V/2.6V to 42V/5.5V Synchronous Step Down Triple-Out 1V to 41.4V 2.5A/1.5A/1.8A 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 3050 |
|
$10.4857 | Buy Now |
DISTI #
LT8601JUJ#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$9.4800 / $11.0100 | Buy Now |
Part Details for LT8601JUJ#PBF
LT8601JUJ#PBF CAD Models
LT8601JUJ#PBF Part Data Attributes
|
LT8601JUJ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8601JUJ#PBF
Analog Devices Inc
42V Triple Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |