Part Details for LT8602EUJ#PBF by Linear Technology
Overview of LT8602EUJ#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LT8602EUJ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$13.6908 / $15.4022 | Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ SYNC 40QFN / Conv DC-DC 3V to 42V Synchronous Step Down Quad-Out 1V 1.5A/1.8A/1.8A/2.5A Automotive 40-Pin QFN EP Tube | 3500 |
|
RFQ |
Part Details for LT8602EUJ#PBF
LT8602EUJ#PBF CAD Models
LT8602EUJ#PBF Part Data Attributes
|
LT8602EUJ#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8602EUJ#PBF
Linear Technology
LT8602 - 42V Quad Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | LQFP-48 | |
Pin Count | 40 | |
Manufacturer Package Code | UJ | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |