Part Details for LT8608BEDC#TRMPBF by Analog Devices Inc
Overview of LT8608BEDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8608BEDC#TRMPBF | Analog Devices | 42V, 1.5A Sync Buck Reg w/ 2.5 | |
LT8608BEDC#TRPBF | Analog Devices | 42V, 1.5A Sync Buck Reg w/ 2.5 | |
DC2521A-B | Analog Devices | LT8608BEDC Demo Board |
Price & Stock for LT8608BEDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3211
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices LT8608BEDC#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6500 / $6.5100 | Buy Now |
DISTI #
505-LT8608BEDC#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
763 In Stock |
|
$3.3875 / $8.3300 | Buy Now |
DISTI #
584-8608BEDC#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 1.5A Sync Buck Reg w/ 2.5uA Q C RoHS: Compliant | 2139 |
|
$3.4400 / $6.5100 | Buy Now |
|
Analog Devices Inc | 42V, 1.5A Sync Buck Reg w/ 2.5 Package Multiple: 500 | 8653 |
|
$3.3875 / $8.3300 | Buy Now |
DISTI #
LT8608BEDTRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.5000 / $3.7300 | Buy Now |
Part Details for LT8608BEDC#TRMPBF
LT8608BEDC#TRMPBF CAD Models
LT8608BEDC#TRMPBF Part Data Attributes
|
LT8608BEDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8608BEDC#TRMPBF
Analog Devices Inc
42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1957 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT8608BEDC#TRMPBF
This table gives cross-reference parts and alternative options found for LT8608BEDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8608BEDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8608BIDC#PBF | Switching Regulator | Analog Devices Inc | LT8608BEDC#TRMPBF vs LT8608BIDC#PBF |
LT8608BEDC#PBF | Switching Regulator | Analog Devices Inc | LT8608BEDC#TRMPBF vs LT8608BEDC#PBF |
LT8608BEDC#TRPBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608BEDC#TRMPBF vs LT8608BEDC#TRPBF |
LT8608BHDC#TRMPBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608BEDC#TRMPBF vs LT8608BHDC#TRMPBF |
LT8608BHDC#TRPBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608BEDC#TRMPBF vs LT8608BHDC#TRPBF |