Part Details for LT8609AEDDM-5#WTRPBF by Analog Devices Inc
Overview of LT8609AEDDM-5#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT8609AEDDM-5#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V, 2A/3A Peak Sync Buck Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3000 / $5.2000 | Buy Now |
Part Details for LT8609AEDDM-5#WTRPBF
LT8609AEDDM-5#WTRPBF CAD Models
LT8609AEDDM-5#WTRPBF Part Data Attributes
|
LT8609AEDDM-5#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8609AEDDM-5#WTRPBF
Analog Devices Inc
LT8609AEDDM-5#WTRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1647 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-10 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.11 V | |
Output Voltage-Min | 4.89 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2075 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for LT8609AEDDM-5#WTRPBF
This table gives cross-reference parts and alternative options found for LT8609AEDDM-5#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609AEDDM-5#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8609AJDDM-5#PBF | LT8609AJDDM-5#PBF | Analog Devices Inc | LT8609AEDDM-5#WTRPBF vs LT8609AJDDM-5#PBF |
LT8609AEDDM-5#PBF | LT8609AEDDM-5#PBF | Analog Devices Inc | LT8609AEDDM-5#WTRPBF vs LT8609AEDDM-5#PBF |
LT8609AHDDM-5#WPBF | LT8609AHDDM-5#WPBF | Analog Devices Inc | LT8609AEDDM-5#WTRPBF vs LT8609AHDDM-5#WPBF |
LT8609AEDDM-5#TRPBF | LT8609AEDDM-5#TRPBF | Analog Devices Inc | LT8609AEDDM-5#WTRPBF vs LT8609AEDDM-5#TRPBF |
LT8609AJDDM-5#WTRPBF | LT8609AJDDM-5#WTRPBF | Analog Devices Inc | LT8609AEDDM-5#WTRPBF vs LT8609AJDDM-5#WTRPBF |
LT8609AHDDM-5#WTRPBF | LT8609AHDDM-5#WTRPBF | Analog Devices Inc | LT8609AEDDM-5#WTRPBF vs LT8609AHDDM-5#WTRPBF |
LT8609AJDDM-5#WPBF | LT8609AJDDM-5#WPBF | Analog Devices Inc | LT8609AEDDM-5#WTRPBF vs LT8609AJDDM-5#WPBF |
LT8609AEDDM-5#WPBF | LT8609AEDDM-5#WPBF | Analog Devices Inc | LT8609AEDDM-5#WTRPBF vs LT8609AEDDM-5#WPBF |
LT8609AHDDM-5#TRPBF | LT8609AHDDM-5#TRPBF | Analog Devices Inc | LT8609AEDDM-5#WTRPBF vs LT8609AHDDM-5#TRPBF |