-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8609AJDDM-5#WPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8609AJDDM-5#PBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg | |
LT8609AJDDM#TRPBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg | |
LT8609AJDDM-3.3#TRPBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V, 2A/3A Peak Sync Buck Reg Package Multiple: 121 | 726 |
|
$3.9300 / $6.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8609AJDDM-5#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8609AJDDM-5#WPBF
Analog Devices Inc
LT8609AJDDM-5#WPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1647 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.11 V | |
Output Voltage-Min | 4.89 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2075 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8609AJDDM-5#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609AJDDM-5#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8609AEDDM-5#TRPBF | LT8609AEDDM-5#TRPBF | Analog Devices Inc | LT8609AJDDM-5#WPBF vs LT8609AEDDM-5#TRPBF |
LT8609AEDDM-5#WPBF | LT8609AEDDM-5#WPBF | Analog Devices Inc | LT8609AJDDM-5#WPBF vs LT8609AEDDM-5#WPBF |
LT8609AHDDM-5#WTRPBF | LT8609AHDDM-5#WTRPBF | Analog Devices Inc | LT8609AJDDM-5#WPBF vs LT8609AHDDM-5#WTRPBF |
LT8609AHDDM-5#WPBF | LT8609AHDDM-5#WPBF | Analog Devices Inc | LT8609AJDDM-5#WPBF vs LT8609AHDDM-5#WPBF |
LT8609AEDDM-5#WTRPBF | LT8609AEDDM-5#WTRPBF | Analog Devices Inc | LT8609AJDDM-5#WPBF vs LT8609AEDDM-5#WTRPBF |
LT8609AHDDM-5#PBF | LT8609AHDDM-5#PBF | Analog Devices Inc | LT8609AJDDM-5#WPBF vs LT8609AHDDM-5#PBF |
LT8609AJDDM-5#PBF | LT8609AJDDM-5#PBF | Analog Devices Inc | LT8609AJDDM-5#WPBF vs LT8609AJDDM-5#PBF |
LT8609AEDDM-5#PBF | LT8609AEDDM-5#PBF | Analog Devices Inc | LT8609AJDDM-5#WPBF vs LT8609AEDDM-5#PBF |
LT8609AJDDM-5#TRPBF | LT8609AJDDM-5#TRPBF | Analog Devices Inc | LT8609AJDDM-5#WPBF vs LT8609AJDDM-5#TRPBF |