Part Details for LT8610ABEMSETRPBF by Analog Devices Inc
Overview of LT8610ABEMSETRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8610ABEMSE#TRPBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ 2.5 |
Price & Stock for LT8610ABEMSETRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Step-down type Adjustable 3.5A 3.4V42V 970mV42V MSOP-16-EP DC-DC Converters ROHS | 1110 |
|
$3.1737 / $3.7783 | Buy Now |