-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 42V Synchronous Monolithic Step-Down Regulator with 6.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8616EUDE#TRPBF | Analog Devices | 2x 42V Sync Mono Buck Reg w/ 6 | |
LT8616EUDE#PBF | Analog Devices | 2x 42V Sync Mono Buck Reg w/ 6 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6291
|
Newark | Dc/Dc Conv, 2 O/P 2.05Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:42V, Max Output Current:1.5A, 2.5A, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices LT8616EUDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8700 / $9.3100 | Buy Now |
DISTI #
505-LT8616EUDE#PBF-ND
|
DigiKey | IC REG BUCK ADJ DL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11074 In Stock |
|
$6.1876 / $9.3100 | Buy Now |
DISTI #
584-LT8616EUDE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 42V Sync Mono Buck Reg w/ 6.5uA Q C RoHS: Compliant | 3032 |
|
$6.1800 / $8.0200 | Buy Now |
|
Analog Devices Inc | 2x 42V Sync Mono Buck Reg w/ 6 Package Multiple: 61 | 2278 |
|
$4.9500 / $9.3100 | Buy Now |
DISTI #
84427724
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Dual-Out 0.97V to 41.58V 2.5A/2.5A 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 191 |
|
$5.9300 | Buy Now |
DISTI #
65137503
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Dual-Out 0.97V to 41.58V 2.5A/2.5A 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 6 |
|
$5.9300 | Buy Now |
|
Rochester Electronics | LT8616 - Dual 42V Synchronous Monolithic Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$6.1400 / $7.2200 | Buy Now |
DISTI #
LT8616EUDE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 61 | 0 |
|
$6.4000 / $7.4300 | Buy Now |
DISTI #
C1S424500830518
|
Chip1Stop | Conv DC-DC 3.4V to 42V Synchronous Step Down Dual-Out 3.3V/5V Automotive 28-Pin QFN EP Tube RoHS: Compliant pbFree: Yes Container: Tube | 797 |
|
$5.8200 / $5.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8616EUDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8616EUDE#PBF
Analog Devices Inc
Dual 42V Synchronous Monolithic Step-Down Regulator with 6.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1926 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |