-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 42V Synchronous Monolithic Step-Down Regulator with 6.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8616IFE#TRPBF | Analog Devices | 2x 42V Sync Mono Buck Reg w/ 6 | |
LT8616IFE#PBF | Analog Devices | 2x 42V Sync Mono Buck Reg w/ 6 | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6292
|
Newark | Dc/Dc Conv, 2 O/P 2.05Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:42V, Max Output Current:1.5A, 2.5A, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices LT8616IFE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1986 |
|
$9.2700 | Buy Now |
DISTI #
505-LT8616IFE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ DL 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1569 In Stock |
|
$7.2125 / $14.9200 | Buy Now |
DISTI #
584-LT8616IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x 42V Sync Mono Buck Reg w/ 6.5uA Q C RoHS: Compliant | 2018 |
|
$7.2100 / $13.6200 | Buy Now |
|
Analog Devices Inc | 2x 42V Sync Mono Buck Reg w/ 6 Min Qty: 1 Package Multiple: 2000 | 314 |
|
$7.2125 / $14.9200 | Buy Now |
DISTI #
80569224
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Dual-Out 0.97V to 41.58V 2.5A/2.5A 28-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2324 | Americas - 2000 |
|
$7.1930 | Buy Now |
DISTI #
LT8616IFE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2000 | 0 |
|
$7.4500 / $7.7400 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ DL 28TSSOP / Buck Switching Regulator IC Positive Adjustable 0.79V 2 Output 1.5A, 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 8250 |
|
$6.8620 / $10.2920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8616IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8616IFE#TRPBF
Analog Devices Inc
Dual 42V Synchronous Monolithic Step-Down Regulator with 6.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |