-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8618EDDB-3.3#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8618EDDB#WTRPBF | Analog Devices | High Efficiency 60V/100mA Sync | |
LT8618EDDB#TRPBF | Analog Devices | High Efficiency 60V/100mA Sync | |
LT8618EDDB-3.3#TRPBF | Analog Devices | High Efficiency 60V/100mA Sync |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6297
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:60V, Max Output Current:100Ma, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LT8618EDDB-3.3#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7500 / $5.2200 | Buy Now |
DISTI #
505-LT8618EDDB-3.3#TRPBFCT-ND
|
DigiKey | IC REG BUCK 3.3V 100MA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1230 In Stock |
|
$2.4567 / $6.4900 | Buy Now |
DISTI #
584-LT8618EDDB33TRP
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 60V/100mA Synchronous Bu RoHS: Compliant | 4605 |
|
$2.3900 / $5.2200 | Buy Now |
|
Analog Devices Inc | High Efficiency 60V/100mA Sync Min Qty: 1 Package Multiple: 2500 | 5246 |
|
$2.4567 / $6.4900 | Buy Now |
DISTI #
69712254
|
Verical | Conv DC-DC 3.4V to 60V Synchronous Step Down Single-Out 3.3V 0.1A 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2323 | Americas - 2500 |
|
$1.6812 | Buy Now |
DISTI #
LT8618EDDB33TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5200 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8618EDDB-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8618EDDB-3.3#TRPBF
Analog Devices Inc
LT8618EDDB-3.3#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |