Part Details for LT8618JDDB-3.3#WTRPBF by Analog Devices Inc
Overview of LT8618JDDB-3.3#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8618JDDB#TRMPBF | Analog Devices | High Efficiency 60V/100mA Sync | |
LT8618JDDB-3.3#TRMPBF | Analog Devices | High Efficiency 60V/100mA Sync | |
LT8618JDDB-3.3#TRPBF | Analog Devices | High Efficiency 60V/100mA Sync |
Price & Stock for LT8618JDDB-3.3#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High Efficiency 60V/100mA Sync Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$2.5900 / $4.1000 | Buy Now |
Part Details for LT8618JDDB-3.3#WTRPBF
LT8618JDDB-3.3#WTRPBF CAD Models
LT8618JDDB-3.3#WTRPBF Part Data Attributes
|
LT8618JDDB-3.3#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8618JDDB-3.3#WTRPBF
Analog Devices Inc
LT8618JDDB-3.3#WTRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |